


C3DEG-5018M | |
|---|---|
DigiKey Part Number | C3DEG-5018M-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-5018M |
Description | IDC CABLE - CKR50G/AE50M/CCE50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,08000 Kč | 663,08 Kč |
| 10 | 511,91500 Kč | 5 119,15 Kč |
| 25 | 463,89160 Kč | 11 597,29 Kč |
| 50 | 431,44920 Kč | 21 572,46 Kč |
| 100 | 402,05710 Kč | 40 205,71 Kč |
| 250 | 367,43112 Kč | 91 857,78 Kč |
| 500 | 344,12498 Kč | 172 062,49 Kč |
| Unit Price without VAT: | 663,08000 Kč |
|---|---|
| Unit Price with VAT: | 802,32680 Kč |




