Socket Contact Tin 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP35TN21PES

DigiKey Part Number
2987-CP35TN21PESTR-ND - Tape & Reel (TR)
2987-CP35TN21PESCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CP35TN21PES
Description
3.00MM(.118) RECEPTACLE CRIMP TE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,46200 Kč4,62 Kč
250,43680 Kč10,92 Kč
500,41580 Kč20,79 Kč
1000,39480 Kč39,48 Kč
2500,36956 Kč92,39 Kč
5000,35192 Kč175,96 Kč
1 0000,33534 Kč335,34 Kč
2 5000,31422 Kč785,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,28120 Kč3 374,40 Kč
24 0000,26776 Kč6 426,24 Kč
36 0000,26020 Kč9 367,20 Kč
60 0000,25098 Kč15 058,80 Kč
84 0000,24509 Kč20 587,56 Kč
120 0000,23899 Kč28 678,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč