Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI25T021PE0

DigiKey Part Number
2987-CI25T021PE0TR-ND - Tape & Reel (TR)
2987-CI25T021PE0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI25T021PE0
Description
2.50MM(.098) WIRE TO BOARD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Cvilux USA
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
60.0µin (1.52µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,58400 Kč5,84 Kč
250,55880 Kč13,97 Kč
500,52980 Kč26,49 Kč
1000,50470 Kč50,47 Kč
2500,47300 Kč118,25 Kč
5000,45006 Kč225,03 Kč
1 0000,42837 Kč428,37 Kč
2 5000,40159 Kč1 003,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,36407 Kč3 640,70 Kč
20 0000,34668 Kč6 933,60 Kč
30 0000,33689 Kč10 106,70 Kč
50 0000,32495 Kč16 247,50 Kč
70 0000,31733 Kč22 213,10 Kč
100 0000,30944 Kč30 944,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč