
CI2502S0000 | |
|---|---|
DigiKey Part Number | 2987-CI2502S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI2502S0000 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,56400 Kč | 15,64 Kč |
| 25 | 1,46840 Kč | 36,71 Kč |
| 50 | 1,39740 Kč | 69,87 Kč |
| 100 | 1,33060 Kč | 133,06 Kč |
| 250 | 1,24632 Kč | 311,58 Kč |
| 500 | 1,18668 Kč | 593,34 Kč |
| 1 000 | 1,12995 Kč | 1 129,95 Kč |
| 3 000 | 1,04556 Kč | 3 136,68 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



