
CI2502P1V00-LF | |
|---|---|
DigiKey Part Number | 2987-CI2502P1V00-LF-ND |
Manufacturer | |
Manufacturer Product Number | CI2502P1V00-LF |
Description | 2 POS 2.50MM (.098) WIRE TO BOAR |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Overall Contact Length 0.350" (8.89mm) |
Series | Insulation Height 0.232" (5.90mm) |
Packaging Bag | Contact Shape Circular |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Fastening Type Detent Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CI2502P1V00-NH | Cvilux USA | 4 742 | 2987-CI2502P1V00-NH-ND | 2,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,33500 Kč | 13,35 Kč |
| 100 | 1,13450 Kč | 113,45 Kč |
| 500 | 1,01232 Kč | 506,16 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


