8 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
CP3508S0010-NH
CP3508S0010-NH

CP3508S0010-NH

DigiKey Part Number
2987-CP3508S0010-NH-ND
Manufacturer
Manufacturer Product Number
CP3508S0010-NH
Description
CONN RCPT HSG 8POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430250810Molex9 794WM26387-ND10,64000 KčDirect
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
102,00200 Kč20,02 Kč
251,87680 Kč46,92 Kč
501,78520 Kč89,26 Kč
1001,70180 Kč170,18 Kč
2501,59420 Kč398,55 Kč
5001,51828 Kč759,14 Kč
1 0001,44549 Kč1 445,49 Kč
3 0001,33760 Kč4 012,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč