Socket Contact Tin 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP35TN21PES

DigiKey Part Number
2987-CP35TN21PESTR-ND - Tape & Reel (TR)
2987-CP35TN21PESCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CP35TN21PES
Description
3.00MM(.118) RECEPTACLE CRIMP TE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
Cvilux USA
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
20-24 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 446 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,45900 Kč4,59 Kč
250,43360 Kč10,84 Kč
500,41300 Kč20,65 Kč
1000,39210 Kč39,21 Kč
2500,36704 Kč91,76 Kč
5000,34954 Kč174,77 Kč
1 0000,33306 Kč333,06 Kč
2 5000,31208 Kč780,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,27929 Kč3 351,48 Kč
24 0000,26594 Kč6 382,56 Kč
36 0000,25843 Kč9 303,48 Kč
60 0000,24928 Kč14 956,80 Kč
84 0000,24343 Kč20 448,12 Kč
120 0000,23737 Kč28 484,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč