
CP3506S001S-NH | |
|---|---|
DigiKey Part Number | 2987-CP3506S001S-NH-ND |
Manufacturer | |
Manufacturer Product Number | CP3506S001S-NH |
Description | CONN RCPT HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,26720 Kč | 81,68 Kč |
| 50 | 3,11200 Kč | 155,60 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| 250 | 2,77760 Kč | 694,40 Kč |
| 500 | 2,64448 Kč | 1 322,24 Kč |
| 1 000 | 2,51787 Kč | 2 517,87 Kč |
| 3 000 | 2,32994 Kč | 6 989,82 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |







