
CP3502S001S-NH | |
|---|---|
DigiKey Part Number | 2987-CP3502S001S-NH-ND |
Manufacturer | |
Manufacturer Product Number | CP3502S001S-NH |
Description | CONN RCPT HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,57080 Kč | 39,27 Kč |
| 50 | 1,49920 Kč | 74,96 Kč |
| 100 | 1,42790 Kč | 142,79 Kč |
| 250 | 1,33800 Kč | 334,50 Kč |
| 500 | 1,27374 Kč | 636,87 Kč |
| 1 000 | 1,21263 Kč | 1 212,63 Kč |
| 3 000 | 1,12206 Kč | 3 366,18 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











