4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
CP3504S0010-NH
CP3504S0010-NH

CP3504S0010-NH

DigiKey Part Number
2987-CP3504S0010-NH-ND
Manufacturer
Manufacturer Product Number
CP3504S0010-NH
Description
CONN RCPT HSG 4POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 739
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,83500 Kč18,35 Kč
251,71840 Kč42,96 Kč
501,63500 Kč81,75 Kč
1001,55580 Kč155,58 Kč
2501,45740 Kč364,35 Kč
5001,38772 Kč693,86 Kč
1 0001,32120 Kč1 321,20 Kč
3 0001,22248 Kč3 667,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč