



CP3516S0010-NH | |
|---|---|
DigiKey Part Number | 2987-CP3516S0010-NH-ND |
Manufacturer | |
Manufacturer Product Number | CP3516S0010-NH |
Description | CONN RCPT HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 25 | 2,19400 Kč | 54,85 Kč |
| 50 | 2,08980 Kč | 104,49 Kč |
| 100 | 1,99170 Kč | 199,17 Kč |
| 250 | 1,86616 Kč | 466,54 Kč |
| 500 | 1,77688 Kč | 888,44 Kč |
| 1 000 | 1,69180 Kč | 1 691,80 Kč |
| 2 500 | 1,58568 Kč | 3 964,20 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |







