2 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3502S0010-NH

DigiKey Part Number
2987-CP3502S0010-NH-ND
Manufacturer
Manufacturer Product Number
CP3502S0010-NH
Description
CONN RCPT HSG 2POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,71000 Kč17,10 Kč
251,61000 Kč40,25 Kč
501,53080 Kč76,54 Kč
1001,45570 Kč145,57 Kč
2501,36480 Kč341,20 Kč
5001,29972 Kč649,86 Kč
1 0001,23757 Kč1 237,57 Kč
3 0001,14511 Kč3 435,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč