8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
CP3508S001S-NH
CP3508S001S-NH

CP3508S001S-NH

DigiKey Part Number
2987-CP3508S001S-NH-ND
Manufacturer
Manufacturer Product Number
CP3508S001S-NH
Description
CONN RCPT HSG 8POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 304
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,86400 Kč38,64 Kč
253,61160 Kč90,29 Kč
503,43940 Kč171,97 Kč
1003,27570 Kč327,57 Kč
2503,06908 Kč767,27 Kč
5002,92250 Kč1 461,25 Kč
1 0002,78286 Kč2 782,86 Kč
2 5002,60846 Kč6 521,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč