XTEAWT-00-0000-00000LEC2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,94000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,77628 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 15,32854 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,37328 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 8,39920 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 11,81096 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 11,54892 Kč
Datasheet

Similar


Lumileds
In Stock: 29 871
Unit Price: 11,97000 Kč
Datasheet
LED Lighting XLamp® XT-E White, Neutral 4500K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000LEC2

DigiKey Part Number
XTEAWT-00-0000-00000LEC2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000LEC2
Description
LED XLAMP NEUTRAL WHT 4500K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Neutral 4500K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
118 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.100" (2.54mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,60918 Kč8 609,18 Kč
25 0008,18925 Kč204 731,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,60918 Kč
Unit Price with VAT:10,41711 Kč