XPEBWT-L1-0000-00EE4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,24472 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,34453 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,31173 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,62000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,84456 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,80364 Kč
Datasheet
LED Lighting XLamp® XP-E2 White, Neutral 4500K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-L1-0000-00EE4

DigiKey Part Number
XPEBWT-L1-0000-00EE4TR-ND - Tape & Reel (TR)
XPEBWT-L1-0000-00EE4CT-ND - Cut Tape (CT)
XPEBWT-L1-0000-00EE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBWT-L1-0000-00EE4
Description
LED XLAMP NEUTRAL WHT 4500K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Neutral 4500K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-L1-0000-00EE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1022,74100 Kč227,41 Kč
5022,09400 Kč1 104,70 Kč
10020,34710 Kč2 034,71 Kč
20018,50345 Kč3 700,69 Kč
50018,31236 Kč9 156,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,95848 Kč15 958,48 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč