Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

XTEAWT-00-0000-00000HAE8 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000HAE8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000HAE8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 2700K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 91 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 91lm (87lm ~ 94lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-H1-0000-00AE8 | Cree LED | 0 | XPEBWT-H1-0000-00AE8-ND | 12,38882 Kč | Parametric Equivalent |
| XPEBWT-H1-0000-00AZ8 | Cree LED | 0 | XPEBWT-H1-0000-00AZ8-ND | 15,11856 Kč | Parametric Equivalent |
| XPEBWT-H1-R250-00AE8 | Cree LED | 0 | XPEBWT-H1-R250-00AE8-ND | 16,23144 Kč | Parametric Equivalent |
| XPEBWT-H1-R250-00AZ8 | Cree LED | 0 | XPEBWT-H1-R250-00AZ8-ND | 19,47776 Kč | Parametric Equivalent |
| XTEAWT-02-0000-00000HAE8 | Cree LED | 0 | XTEAWT-02-0000-00000HAE8-ND | 13,58152 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,73097 Kč | 8 730,97 Kč |
| Unit Price without VAT: | 8,73097 Kč |
|---|---|
| Unit Price with VAT: | 10,56447 Kč |

















