XPEBWT-H1-0000-00AZ8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 12,38882 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 16,23144 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 19,47776 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 13,58152 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 19,80196 Kč
Datasheet
LED Lighting XLamp® XP-E2 White, Warm 2700K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-H1-0000-00AZ8

DigiKey Part Number
XPEBWT-H1-0000-00AZ8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-H1-0000-00AZ8
Description
LED XLAMP WARM WHITE 2700K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 2700K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-H1-0000-00AZ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
90 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
2700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
91lm (87lm ~ 94lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-H1-0000-00AE8Cree LED0XPEBWT-H1-0000-00AE8-ND12,38882 KčParametric Equivalent
XPEBWT-H1-R250-00AE8Cree LED0XPEBWT-H1-R250-00AE8-ND16,23144 KčParametric Equivalent
XPEBWT-H1-R250-00AZ8Cree LED0XPEBWT-H1-R250-00AZ8-ND19,47776 KčParametric Equivalent
XTEAWT-00-0000-00000HAE8Cree LED0XTEAWT-00-0000-00000HAE8-ND8,73097 KčParametric Equivalent
XTEAWT-02-0000-00000HAE8Cree LED0XTEAWT-02-0000-00000HAE8-ND13,58152 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,11856 Kč15 118,56 Kč
Manufacturers Standard Package
Unit Price without VAT:15,11856 Kč
Unit Price with VAT:18,29346 Kč