



CG-G2CCTSSL-05M | |
|---|---|
DigiKey Part Number | 2671-CG-G2CCTSSL-05M-ND |
Manufacturer | |
Manufacturer Product Number | CG-G2CCTSSL-05M |
Description | 20IN. USB SINGLE SCREW LOCK TYPE |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 10Gbps |
Series | Wire Gauge 21 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features 1 Screw Lock |
Length 1.64' (500.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,09000 Kč | 532,09 Kč |
| Unit Price without VAT: | 532,09000 Kč |
|---|---|
| Unit Price with VAT: | 643,82890 Kč |






















