



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V, 9V, 12V, 15V, 20V | |
Charge Current - Max | 2.25A, 3A, 3.25A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24VDC | |
Power - Max | 45W, 65W | |
Size / Dimension | 3.48" L x 1.99" W x 1.03" H (88.39mm x 50.55mm x 26.16mm) | |
Mounting Type | Surface Mount, Wall Mount | |
Termination Style | USB C Receptacle (2) | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 325,81000 Kč | 2 325,81 Kč |
| Unit Price without VAT: | 2 325,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 814,23010 Kč |






