USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female (2) to C Male (2) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female (2) to C Male (2) 3.00' (914.4mm) Unshielded
CG-USB3PX2C-3FT
CG-USB3PX2C-3FT

CG-USB3PX2C-3ft

DigiKey Part Number
2671-CG-USB3PX2C-3ft-ND
Manufacturer
Manufacturer Product Number
CG-USB3PX2C-3ft
Description
3ft. USB Panel Mount Extension 2
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female (2) to C Male (2) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
CG-USB3PX2C-3ft Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Retail Package
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Unshielded
Configuration
Color
Black
Length
3.00' (914.4mm)
Features
Data Transfer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1573,04000 Kč573,04 Kč
Unit Price without VAT:573,04000 Kč
Unit Price with VAT:693,37840 Kč