



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Voltage - Nominal | - | |
Voltage - Input | 24V | |
Power - Max | 200W | |
Mounting Type | Surface Mount, Wall Mount | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 541,60000 Kč | 2 541,60 Kč |
| Unit Price without VAT: | 2 541,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 075,33600 Kč |





