Enclosed Battery Charger 5V, 9V, 12V, 15V, 20V 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed Battery Charger 5V, 9V, 12V, 15V, 20V 3A
CG-PD100C
CG-PD100C

CG-PD100C

DigiKey Part Number
2671-CG-PD100C-ND
Manufacturer
Manufacturer Product Number
CG-PD100C
Description
BATT CHG ENCLD 5V 9V 12V
Customer Reference
Detailed Description
Enclosed Battery Charger 5V, 9V, 12V, 15V, 20V 3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Type
Enclosed
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
5V, 9V, 12V, 15V, 20V
Charge Current - Max
3A
Charge Time
-
Voltage - Input
12 ~ 24VDC
Power - Max
100W
Size / Dimension
3.48" L x 2.00" W x 1.03" H (88.30mm x 50.80mm x 26.16mm)
Mounting Type
Surface Mount, Wall Mount
Termination Style
USB C Receptacle
Features
-
Operating Temperature
0°C ~ 55°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 555,74000 Kč1 555,74 Kč
Unit Price without VAT:1 555,74000 Kč
Unit Price with VAT:1 882,44540 Kč