



CG-PD60PPS | |
|---|---|
DigiKey Part Number | 6089-CG-PD60PPS-ND |
Manufacturer | |
Manufacturer Product Number | CG-PD60PPS |
Description | BATT CHARGER DESKTOP 5V-20V 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 5V ~ 20V 3A |
Datasheet | Datasheet |
EDA/CAD Models | CG-PD60PPS Models |
Category | Voltage - Input 12 ~ 24V |
Manufacturer Coolgear | Power - Max 60W |
Series | Size / Dimension 3.48" L x 1.99" W x 1.03" H (88.39mm x 50.55mm x 26.16mm) |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Termination Style USB A Receptacle, USB C Receptacle |
Type Desktop | Features LED Indicator |
Battery Chemistry Mobile Devices | Operating Temperature 0°C ~ 55°C |
Number of Cells 2 | Approval Agency CE, FCC, IEC, POP, TSCA |
Voltage - Nominal 5V ~ 20V | Weight 127.5 g |
Charge Current - Max 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 843,41000 Kč | 1 843,41 Kč |
| 5 | 1 752,83000 Kč | 8 764,15 Kč |
| 10 | 1 715,22200 Kč | 17 152,22 Kč |
| 25 | 1 666,72040 Kč | 41 668,01 Kč |
| 50 | 1 630,94820 Kč | 81 547,41 Kč |
| 100 | 1 595,95720 Kč | 159 595,72 Kč |
| Unit Price without VAT: | 1 843,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 230,52610 Kč |













