USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female (2) to A Male (2) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female (2) to A Male (2) 3.00' (914.4mm) Shielded
CG-USB3PX2A-3ft
CG-USB3PX2A-3ft

CG-USB3PX2A-3ft

DigiKey Part Number
2671-CG-USB3PX2A-3ft-ND
Manufacturer
Manufacturer Product Number
CG-USB3PX2A-3ft
Description
3ft. USB Panel Mount Extension 2
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female (2) to A Male (2) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Retail Package
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
3.00' (914.4mm)
Features
2 Screw Locks, Data Transfer and Charge, Extension Cable, Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1436,55000 Kč436,55 Kč
Unit Price without VAT:436,55000 Kč
Unit Price with VAT:528,22550 Kč