



09454521950 | |
|---|---|
DigiKey Part Number | 09454521950-ND |
Manufacturer | |
Manufacturer Product Number | 09454521950 |
Description | CBL USB2.0 A RCPT TO A PLG 1.64' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female (2) to A Male (2) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521950 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
Length 1.64' (500.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 278,28000 Kč | 2 278,28 Kč |
| 10 | 1 936,68800 Kč | 19 366,88 Kč |
| 25 | 1 815,54600 Kč | 45 388,65 Kč |
| 50 | 1 728,99220 Kč | 86 449,61 Kč |
| 100 | 1 646,58970 Kč | 164 658,97 Kč |
| Unit Price without VAT: | 2 278,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 756,71880 Kč |





