
4055 | |
|---|---|
DigiKey Part Number | 1528-2909-ND |
Manufacturer | |
Manufacturer Product Number | 4055 |
Description | CBL USB2.0 A RCPT TO A PLG 0.98' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 0.98' (300.0mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 0.98' (300.0mm) | Features Data Transfer and Charge, Extension Cable, Panel Mount, Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |











