
4052 | |
|---|---|
DigiKey Part Number | 1528-2887-ND |
Manufacturer | |
Manufacturer Product Number | 4052 |
Description | CABLE C RCPT TO A PLUG 0.98' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to A Male 0.98' (300.0mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 0.98' (300.0mm) | Features Data Transfer and Charge, Panel Mount, Latch Lock, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |









