USB Hub 16 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 16 Port 5Gbps
USB3-16U1
USB3-16U1

USB3-16U1

DigiKey Part Number
2671-USB3-16U1-ND
Manufacturer
Manufacturer Product Number
USB3-16U1
Description
USB HUB 16 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 16 Port 5Gbps
Datasheet
 Datasheet
EDA/CAD Models
USB3-16U1 Models
Product Attributes
Filter Similar Products
Category
Number of Ports
16
Manufacturer
Coolgear
Data Rate (Max)
5Gbps
Series
Voltage - Input
12 ~ 24VDC
Packaging
Retail Package
Mounting Type
Rack Mount or DIN Rail
Part Status
Active
Features
USB 3.0 (16)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
19 425,58000 Kč9 425,58 Kč
Unit Price without VAT:9 425,58000 Kč
Unit Price with VAT:11 404,95180 Kč