USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1)) Cable A Male to C Male 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1)) Cable A Male to C Male 1.00' (304.8mm) Shielded
USB3-AC03MB
USB3-AC03MB

USB3-AC03MB

DigiKey Part Number
6089-USB3-AC03MB-ND
Manufacturer
Manufacturer Product Number
USB3-AC03MB
Description
USB 3.2 GEN 2 TYPE-C MALE TO TYP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1)) Cable A Male to C Male 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1))
Mfr
Transfer Rate
10Gbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
1.00' (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,88000 Kč329,88 Kč
10280,32300 Kč2 803,23 Kč
25262,76880 Kč6 569,22 Kč
50250,22480 Kč12 511,24 Kč
100238,28320 Kč23 828,32 Kč
250223,37504 Kč55 843,76 Kč
500212,72444 Kč106 362,22 Kč
1 000202,58618 Kč202 586,18 Kč
Manufacturers Standard Package
Unit Price without VAT:329,88000 Kč
Unit Price with VAT:399,15480 Kč
Alternate Length
USB 3.2 GEN 2 TYPE-C MALE TO TYP
In-Stock: 308
Unit Price: 245,47000 Kč
USB-C TYPE A TO C USB 3.2 3FT BL
In-Stock: 261
Unit Price: 218,17000 Kč