



CG-10U3AML | |
|---|---|
DigiKey Part Number | 2671-CG-10U3AML-ND |
Manufacturer | |
Manufacturer Product Number | CG-10U3AML |
Description | USB HUB 10 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 10 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | CG-10U3AML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 10 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 7 ~ 24V | |
Mounting Type | Desktop, DIN Rail, Surface Mount, Wall Mount | |
Features | USB 3.1 (10) |















