New Product
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 10.00' (3.05m) Shielded
USB3-SLAC-18IN
USB3-SLAC-18IN

USB3-SLAC-10FT

DigiKey Part Number
6089-USB3-SLAC-10FT-ND
Manufacturer
CableMAX
Manufacturer Product Number
USB3-SLAC-10FT
Description
10FT USB 3.2 GEN 1 SCREW-LOCKING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mfr
Transfer Rate
5Gbps
Packaging
Retail Package
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
10.00' (3.05m)
Features
2 Screw Locks, Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1598,65000 Kč598,65 Kč
10508,71900 Kč5 087,19 Kč
25476,87280 Kč11 921,82 Kč
50454,11960 Kč22 705,98 Kč
100432,45800 Kč43 245,80 Kč
250405,41176 Kč101 352,94 Kč
500386,09148 Kč193 045,74 Kč
Manufacturers Standard Package
Unit Price without VAT:598,65000 Kč
Unit Price with VAT:724,36650 Kč
Alternate Length
3FT USB 3.2 GEN 1 SCREW-LOCKING
In-Stock: 45
Unit Price: 480,01000 Kč
6FT USB 3.2 GEN 1 SCREW-LOCKING
In-Stock: 50
Unit Price: 559,39000 Kč
1.5FT USB 3.2 GEN 1 SCREW-LOCKIN
In-Stock: 44
Unit Price: 439,91000 Kč