



HB30A7AME | |
|---|---|
DigiKey Part Number | 5214-HB30A7AME-ND |
Manufacturer | |
Manufacturer Product Number | HB30A7AME |
Description | USB HUB 7 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
Category | Number of Ports 7 |
Manufacturer StarTech.com | Data Rate (Max) 5Gbps |
Packaging Retail Package | Voltage - Input 20V |
Part Status Active | Mounting Type Desktop, DIN Rail, Surface Mount, Wall Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 036,03000 Kč | 4 036,03 Kč |
| 10 | 3 580,66300 Kč | 35 806,63 Kč |
| 25 | 3 414,14040 Kč | 85 353,51 Kč |
| 50 | 3 326,60820 Kč | 166 330,41 Kč |
| Unit Price without VAT: | 4 036,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 883,59630 Kč |























