



USB3-SLAB-6FT | |
|---|---|
DigiKey Part Number | 6089-USB3-SLAB-6FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB3-SLAB-6FT |
Description | 6FT USB 3.2 GEN 1 SCREW-LOCKING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.00' (1.83m) | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| 10 | 475,37400 Kč | 4 753,74 Kč |
| 25 | 445,61120 Kč | 11 140,28 Kč |
| 50 | 424,34440 Kč | 21 217,22 Kč |
| 100 | 404,10440 Kč | 40 410,44 Kč |
| 250 | 378,83080 Kč | 94 707,70 Kč |
| 500 | 360,77420 Kč | 180 387,10 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |























