



USB3-SLAB-10FT | |
|---|---|
DigiKey Part Number | 6089-USB3-SLAB-10FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB3-SLAB-10FT |
Description | 10FT USB 3.2 GEN 1 SCREW-LOCKING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 10.00' (3.05m) | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,65000 Kč | 598,65 Kč |
| 10 | 508,71900 Kč | 5 087,19 Kč |
| 25 | 476,87280 Kč | 11 921,82 Kč |
| 50 | 454,11960 Kč | 22 705,98 Kč |
| 100 | 432,45800 Kč | 43 245,80 Kč |
| 250 | 405,41176 Kč | 101 352,94 Kč |
| 500 | 386,09148 Kč | 193 045,74 Kč |
| Unit Price without VAT: | 598,65000 Kč |
|---|---|
| Unit Price with VAT: | 724,36650 Kč |





















