



HB31C2A2CME | |
|---|---|
DigiKey Part Number | 5214-HB31C2A2CME-ND |
Manufacturer | |
Manufacturer Product Number | HB31C2A2CME |
Description | USB HUB 4 PORT 10GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 10Gbps |
Datasheet | Datasheet |
Category | Number of Ports 4 |
Manufacturer StarTech.com | Data Rate (Max) 10Gbps |
Packaging Retail Package | Voltage - Input 100 ~ 240VAC |
Part Status Active | Mounting Type Desktop, Wall Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 902,06000 Kč | 3 902,06 Kč |
| 10 | 3 461,83500 Kč | 34 618,35 Kč |
| 25 | 3 300,84360 Kč | 82 521,09 Kč |
| 50 | 3 206,39460 Kč | 160 319,73 Kč |
| Unit Price without VAT: | 3 902,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 721,49260 Kč |
















