USB Hub 7 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 7 Port 5Gbps
CG-7PU3MGD
CG-7PU3MGD

CG-7PU3MGD

DigiKey Part Number
2671-CG-7PU3MGD-ND
Manufacturer
Manufacturer Product Number
CG-7PU3MGD
Description
USB HUB 7 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 7 Port 5Gbps
Datasheet
 Datasheet
EDA/CAD Models
CG-7PU3MGD Models
Product Attributes
Filter Similar Products
Category
Number of Ports
7
Manufacturer
Coolgear
Data Rate (Max)
5Gbps
Series
Voltage - Input
7 ~ 48V
Packaging
Retail Package
Mounting Type
DIN Rail or Wall Mount
Part Status
Active
Features
USB 3.1 (7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 517,51000 Kč4 517,51 Kč
Unit Price without VAT:4 517,51000 Kč
Unit Price with VAT:5 466,18710 Kč