



CG-4PU3MGD | |
|---|---|
DigiKey Part Number | 6089-CG-4PU3MGD-ND |
Manufacturer | |
Manufacturer Product Number | CG-4PU3MGD |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | CG-4PU3MGD Models |
Category | Number of Ports 4 |
Manufacturer Coolgear | Data Rate (Max) 5Gbps |
Series | Voltage - Input 7 ~ 48V |
Packaging Retail Package | Mounting Type DIN Rail or Wall Mount |
Part Status Active | Features USB 3.1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 212,62000 Kč | 4 212,62 Kč |
| 10 | 3 737,28700 Kč | 37 372,87 Kč |
| 25 | 3 563,47800 Kč | 89 086,95 Kč |
| 50 | 3 437,37260 Kč | 171 868,63 Kč |
| Unit Price without VAT: | 4 212,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 097,27020 Kč |







