New at DigiKey
USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 5Gbps
CG-4PU3MGDV2
CG-4PU3MGDV2

CG-4PU3MGDV2

DigiKey Part Number
2671-CG-4PU3MGDV2-ND
Manufacturer
Manufacturer Product Number
CG-4PU3MGDV2
Description
USB HUB 4 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
EDA/CAD Models
CG-4PU3MGDV2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Number of Ports
4
Data Rate (Max)
5Gbps
Voltage - Input
7 ~ 48V
Mounting Type
DIN Rail, Surface Mount, Wall Mount
Features
USB 3.2 (4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 674,44000 Kč3 674,44 Kč
Unit Price without VAT:3 674,44000 Kč
Unit Price with VAT:4 446,07240 Kč