



CG-7PU312C | |
|---|---|
DigiKey Part Number | 2671-CG-7PU312C-ND |
Manufacturer | |
Manufacturer Product Number | CG-7PU312C |
Description | USB HUB 7 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | CG-7PU312C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 365,56000 Kč | 3 365,56 Kč |
| Unit Price without VAT: | 3 365,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 072,32760 Kč |












