USB Hub 7 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 7 Port 10Gbps
CG-7P4C3A
CG-7P4C3A

CG-7P4C3A

DigiKey Part Number
2671-CG-7P4C3A-ND
Manufacturer
Manufacturer Product Number
CG-7P4C3A
Description
USB HUB 7 PORT 10GBPS
Customer Reference
Detailed Description
USB Hub 7 Port 10Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Number of Ports
7
Data Rate (Max)
10Gbps
Voltage - Input
7 ~ 24V
Mounting Type
DIN Rail
Features
USB 3.2 Gen 2 (7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 189,94000 Kč4 189,94 Kč
Unit Price without VAT:4 189,94000 Kč
Unit Price with VAT:5 069,82740 Kč