



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 5VDC | |
Mounting Type | DIN Rail or Wall Mount | |
Features | USB 2.0 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 047,10000 Kč | 2 047,10 Kč |
| Unit Price without VAT: | 2 047,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 476,99100 Kč |












