USB Hub 7 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 7 Port 480Mbps
USBG-7U2ML
USBG-7U2ML

USBG-7U2ML

DigiKey Part Number
2671-USBG-7U2ML-ND
Manufacturer
Manufacturer Product Number
USBG-7U2ML
Description
USB HUB 7 PORT 480MBPS
Customer Reference
Detailed Description
USB Hub 7 Port 480Mbps
Datasheet
 Datasheet
EDA/CAD Models
USBG-7U2ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Number of Ports
7
Data Rate (Max)
480Mbps
Voltage - Input
5VDC
Mounting Type
Chassis Mount
Features
USB 2.0 (7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 918,80000 Kč1 918,80 Kč
Unit Price without VAT:1 918,80000 Kč
Unit Price with VAT:2 321,74800 Kč