



USBG-7U3ML | |
|---|---|
DigiKey Part Number | 6089-USBG-7U3ML-ND |
Manufacturer | |
Manufacturer Product Number | USBG-7U3ML |
Description | USB HUB 7 PORT 5GBPS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | USBG-7U3ML Models |
Category | Number of Ports 7 |
Manufacturer Coolgear | Data Rate (Max) 5Gbps |
Series | Voltage - Input 7 ~ 24V |
Packaging Retail Package | Mounting Type Chassis Mount or DIN Rail |
Part Status Active | Features USB 3.1 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 750,80000 Kč | 4 750,80 Kč |
| 10 | 4 214,88700 Kč | 42 148,87 Kč |
| 25 | 4 018,84080 Kč | 100 471,02 Kč |
| 50 | 3 876,61720 Kč | 193 830,86 Kč |
| Unit Price without VAT: | 4 750,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 748,46800 Kč |













