USB Hub 8 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 8 Port 5Gbps
Unboxing the ULI-417HC-A PCIe CAN Interface Card

ULI-417HC-A

DigiKey Part Number
2084-ULI-417HC-A-ND
Manufacturer
Manufacturer Product Number
ULI-417HC-A
Description
USB HUB 8 PORT 5GBPS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB Hub 8 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
5Gbps
Manufacturer
Advantech Corporation
Voltage - Input
10V ~ 30V
Packaging
Box
Mounting Type
Desktop, DIN Rail, Wall Mount
Part Status
Active
Features
USB 3.2 (8)
Number of Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 194,08000 Kč6 194,08 Kč
Manufacturers Standard Package
Unit Price without VAT:6 194,08000 Kč
Unit Price with VAT:7 494,83680 Kč