



USBG-4U3MLR2 | |
|---|---|
DigiKey Part Number | 6089-USBG-4U3MLR2-ND |
Manufacturer | |
Manufacturer Product Number | USBG-4U3MLR2 |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | USBG-4U3MLR2 Models |
Category | Number of Ports 4 |
Manufacturer Coolgear | Data Rate (Max) 5Gbps |
Series | Voltage - Input 7 ~ 48V |
Packaging Retail Package | Mounting Type Chassis Mount or DIN Rail |
Part Status Active | Features USB 3.1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 104,55000 Kč | 3 104,55 Kč |
| 10 | 2 754,28700 Kč | 27 542,87 Kč |
| 25 | 2 626,17800 Kč | 65 654,45 Kč |
| 50 | 2 533,25340 Kč | 126 662,67 Kč |
| Unit Price without VAT: | 3 104,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 756,50550 Kč |












