



USBG-BREC304 | |
|---|---|
DigiKey Part Number | 6089-USBG-BREC304-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-BREC304 |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | USBG-BREC304 Models |
Category | Data Rate (Max) 5Gbps |
Manufacturer USBGear | Voltage - Input 5VDC |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Features USB 3.1 (4) |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,66000 Kč | 981,66 Kč |
| 10 | 870,80800 Kč | 8 708,08 Kč |
| 25 | 830,29440 Kč | 20 757,36 Kč |
| 50 | 800,90160 Kč | 40 045,08 Kč |
| 100 | 772,56260 Kč | 77 256,26 Kč |
| 250 | 736,63168 Kč | 184 157,92 Kč |
| Unit Price without VAT: | 981,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 187,80860 Kč |










