USB Hub 4 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 480Mbps
USBG-4PUSB2-MH
USBG-4PUSB2-MH

USBG-4PUSB2-MH

DigiKey Part Number
2671-USBG-4PUSB2-MH-ND
Manufacturer
Manufacturer Product Number
USBG-4PUSB2-MH
Description
USB HUB 4 PORT 480MBPS
Customer Reference
Detailed Description
USB Hub 4 Port 480Mbps
Datasheet
 Datasheet
EDA/CAD Models
USBG-4PUSB2-MH Models
Product Attributes
Filter Similar Products
Category
Number of Ports
4
Manufacturer
Coolgear
Data Rate (Max)
480Mbps
Series
Voltage - Input
5VDC
Packaging
Retail Package
Mounting Type
Chassis Mount
Part Status
Active
Features
USB 2.0 (4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1690,41000 Kč690,41 Kč
Unit Price without VAT:690,41000 Kč
Unit Price with VAT:835,39610 Kč