



USBG-4PMINIH-G2AF | |
|---|---|
DigiKey Part Number | 2671-USBG-4PMINIH-G2AF-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-4PMINIH-G2AF |
Description | USB HUB 4 PORT 10GBPS |
Customer Reference | |
Detailed Description | USB Hub 4 Port 10Gbps |
Datasheet | Datasheet |
EDA/CAD Models | USBG-4PMINIH-G2AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USBGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | - | |
Mounting Type | Surface Mount | |
Features | USB 3.2 Gen 2 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,52000 Kč | 709,52 Kč |
| Unit Price without VAT: | 709,52000 Kč |
|---|---|
| Unit Price with VAT: | 858,51920 Kč |











