



USBG-BREC3010 | |
|---|---|
DigiKey Part Number | 6089-USBG-BREC3010-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-BREC3010 |
Description | USB HUB 10 PORT 5GBPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub 10 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | USBG-BREC3010 Models |
Category | Data Rate (Max) 5Gbps |
Manufacturer USBGear | Voltage - Input 5VDC |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Features USB 3.1 (10) |
Number of Ports 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 875,54000 Kč | 1 875,54 Kč |
| 10 | 1 663,79800 Kč | 16 637,98 Kč |
| 25 | 1 586,40720 Kč | 39 660,18 Kč |
| 50 | 1 530,26700 Kč | 76 513,35 Kč |
| 100 | 1 476,11530 Kč | 147 611,53 Kč |
| Unit Price without VAT: | 1 875,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 269,40340 Kč |











