
CA-USB3-AM-BM-10FT | |
|---|---|
DigiKey Part Number | 2057-CA-USB3-AM-BM-10FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB3-AM-BM-10FT |
Description | CABLE A PLUG TO B PLUG 10' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 26 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Configuration | Features Data Transfer and Charge |
Length 10.00' (3.05m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 10 | 246,07600 Kč | 2 460,76 Kč |
| 25 | 230,66720 Kč | 5 766,68 Kč |
| 50 | 219,65580 Kč | 10 982,79 Kč |
| 100 | 209,17160 Kč | 20 917,16 Kč |
| 250 | 196,08604 Kč | 49 021,51 Kč |
| 500 | 186,73564 Kč | 93 367,82 Kč |
| 1 000 | 177,83458 Kč | 177 834,58 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |


